Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206,
Royal Electronic Factory HV06S4J0474T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | HV |
| Resistance | 470000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory HV06S4J0474T5E to view detailed technical specifications.
No datasheet is available for this part.