90W AC/DC switching power supply, desktop adapter style, with a single fixed 18V output at 5A. Features universal 90-264V AC input, 88% minimum efficiency, and 1800VAC minimum isolation voltage. Operates from 0°C to 40°C with 5% load and 1% line regulation. Includes IEC 320-C14 input and a 2.1x5.5mm center-positive cylindrical female output connector. Over-voltage and short-circuit protection are integrated.
RS Components 175-2791 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 5A |
| Maximum Output Power | 90W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 88(Min)% |
| Minimum Isolation Voltage | 1800VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 5(Min)@115VACms |
| Typical Inrush Current | 120(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 175-2791 to view detailed technical specifications.
No datasheet is available for this part.