RS Components 472-6396 technical specifications.
| Type | Clip |
| Body Material | Nylon |
| Product Width (Metric) | 13mm |
| Inner Diameter (Metric) | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 472-6396 to view detailed technical specifications.
No datasheet is available for this part.