RS Components 495802 technical specifications.
| Capacitance | 330pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Terminal Pitch | 5.72mm |
| Size | 11.9 X 5.3 X 10.1mm |
| Special Features | High Stability|High Q |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 495802 to view detailed technical specifications.
No datasheet is available for this part.