RS Pro 6V, 1Ah NiCd AA Rechargeable Battery Pack
RS Components 5*NI-CDAA1000MAH technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5*NI-CDAA1000MAH to view detailed technical specifications.
No datasheet is available for this part.