
IP66 Wall Box, 304 Stainless Steel, 400 x 300 x 150mm
RS Components 60650 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 300 |
| Height | 400mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 60650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.