
IP66 Wall Box, 304 Stainless Steel, 700 x 500 x 250mm
RS Components 60765 technical specifications.
| Body Material | Stainless Steel |
| Height | 700mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 60765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.