IP66 Wall Box, 304 Stainless Steel, 600 x 600 x 250mm
RS Components 60795 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Height | 600mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 60795 to view detailed technical specifications.
No datasheet is available for this part.