IP69K Wall Box, 304 Stainless Steel, Natural, 600 x 500 x 300mm
RS Components 63035 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Color | Natural |
| Height | 600mm |
| Mount | Wall |
| Ratings | IP69K |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 63035 to view detailed technical specifications.
No datasheet is available for this part.