RS Components 667-7280 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 8.33A |
| Maximum Output Power | 200W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2@230VACA |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 480mV |
| Typical Hold-Up Time | 10(Min)ms |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 667-7280 to view detailed technical specifications.
No datasheet is available for this part.