
RS Components BB200-2616-000 technical specifications.
| Current Rating | 32A |
| Fuse | Yes |
| Height | 83mm |
| Length | 256mm |
| Voltage Rating | 250V |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components BB200-2616-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.