RS Components GP125AAMT technical specifications.
| Capacity | 1250mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components GP125AAMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.