Opaska zaciskowa -zacisk M3 250S biała
RS Components HC1-250 technical specifications.
| Color | White |
| Length | 15mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HC1-250 to view detailed technical specifications.
No datasheet is available for this part.