LED Power Supplies 320.4W 36V 8.9A IP65 Adj W/Intrl Pot
RS Components HLG-320H-36A technical specifications.
| Max Output Power | 320.4W |
| Number of Outputs | 1 |
| Output Current | 8.9A |
| Output Voltage | 36V |
| Voltage Rating | 431V |
| RoHS | Compliant |
Download the complete datasheet for RS Components HLG-320H-36A to view detailed technical specifications.
No datasheet is available for this part.