LPF-25-42; Constant Voltage LED Driver 25.2W 23.1 - 42V 0.6A
RS Components LPF-25-42 technical specifications.
| Max Output Power | 25.2W |
| Output Current | 600mA |
| Output Voltage | 42V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
Download the complete datasheet for RS Components LPF-25-42 to view detailed technical specifications.
No datasheet is available for this part.