
IP66 Wall Box, 304 Stainless Steel, 360 x 180 x 150mm
RS Components NSS183615 technical specifications.
| Body Material | Stainless Steel |
| Height | 360mm |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NSS183615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.