IP66 Wall Box, 304 Stainless Steel, 240 x 240 x 150mm
RS Components NSS242415 technical specifications.
| Body Material | Stainless Steel |
| Height | 240mm |
| Ratings | IP66 |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NSS242415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.