
IP66 Wall Box, 304 Stainless Steel, 300 x 300 x 200mm
RS Components NSS303020 technical specifications.
| Body Material | Stainless Steel |
| Height | 300mm |
| Ratings | IP66 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components NSS303020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.