This 14-pin IDC connector features copper alloy contacts with gold plating, suitable for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -45°C. The connector has a straight orientation and a 2.54mm pitch, with 14 contacts in 2 rows.
RS Components SCP14GS3/G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for RS Components SCP14GS3/G to view detailed technical specifications.
No datasheet is available for this part.