AC to DC Power Supply Open Frame Single Output 48 Volt 10.5 Amp 408 Watt
RS Components USP-500-48 technical specifications.
| Depth | 41mm |
| Efficiency | 90% |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Voltage | 48V |
| Weight | 1.6kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components USP-500-48 to view detailed technical specifications.
No datasheet is available for this part.