Res Thin Film 2010 10.5 Ohm 0.1% 1/4W 25ppm/C Molded SMD SMD Embossed Plastic T/R
NIC Components NTR25B10R5CTRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 10.5R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25B10R5CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.