This industrial-grade EEPROM features a supply voltage range of 1.6V to 5.5V and a memory capacity of 2048 words. It operates within a temperature range of -40°C to 85°C and meets the TS 16949 screening level. The device is packaged in a SOT-23, 6 PIN package and is designed for serial communication.
Microchip 24CW160T-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24CW160T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.