Littelfuse 503JG1F technical specifications.
| Max Operating Temperature | 300 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.06 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Resistance | 50000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 503JG1F to view detailed technical specifications.
No datasheet is available for this part.