
Cold Shrink Insulator 8425 -8P 2-1/0 AWG 10 Per Case - Point Of Purchase
3M 8425-8P technical specifications.
| Color | Black |
| Diameter | 20.8mm |
| Material | Rubber |
| Series | 8420 |
| RoHS | Compliant |
Download the complete datasheet for 3M 8425-8P to view detailed technical specifications.
No datasheet is available for this part.
