The Panasonic AN6536 is a 6-terminal dual linear voltage regulator with a maximum output voltage of 30V and a maximum output current of 0.5A. It operates over a temperature range of -20°C to 150°C. The device is packaged in a 7.62mm wide, 9.7mm long DIP package with 6 pins.
Panasonic AN6536 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T6 |
| Width | 7.62 |
| Length | 9.7 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 30 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.