This 3-channel ceramic capacitor network features a capacitance of 150pF, a working voltage of 50VDC, and a tolerance of 5%. Constructed from ceramic material with a C0G dielectric, it is suitable for use in a variety of applications. The network is packaged in a SIP format, with a terminal pitch of 2.54mm and 5 terminals. It can be mounted through a hole and has a termination style of PC pin. The operating temperature range is from -55°C to 125°C.
TT C58151JCG5 technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C58151JCG5 to view detailed technical specifications.
No datasheet is available for this part.