TT C58181ZSL5 technical specifications.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C58181ZSL5 to view detailed technical specifications.
No datasheet is available for this part.