This 3-element ceramic capacitor network features a capacitance of 200pF and a working voltage of 50VDC with a tolerance of 5%. Constructed from C0G dielectric ceramic material, it is suitable for high-frequency applications. The network is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and a mounting style of through-hole. Operating temperature range is from -55°C to 125°C.
TT C58201JCG5 technical specifications.
| Capacitance | 200pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C58201JCG5 to view detailed technical specifications.
No datasheet is available for this part.