This 3-element ceramic capacitor network has a capacitance of 0.022uF with a tolerance of 10% and a DC rated voltage of 50VDC. It is constructed with X7R dielectric material and is housed in a single-in-line SIP package with a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT C58223KX7R5 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C58223KX7R5 to view detailed technical specifications.
No datasheet is available for this part.