This 3-channel ceramic network capacitor features a capacitance of 820pF and a working voltage of 100VDC. It has a tolerance of -20% to 80% and is constructed from ceramic material with a Y5V dielectric. The capacitor is available in a single-in-line package with a terminal pitch of 2.54mm and is designed for through-hole mounting. It operates over a temperature range of -30°C to 85°C.
TT C58821ZY5V1 technical specifications.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C58821ZY5V1 to view detailed technical specifications.
No datasheet is available for this part.