1-Channel DC input optocoupler featuring a Darlington with base output. This through-hole component, housed in a 6-pin PDIP package, offers a minimum isolation voltage of 7500 Vrms. Key specifications include a maximum collector-emitter voltage of 80V, a maximum collector current of 150mA, and a maximum current transfer ratio of 500%. Operating temperature range is -55°C to 100°C.
Onsemi H11G2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.89(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 2.54(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 7500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 500% |
| Maximum Collector Current | 150mA |
| Maximum Collector-Emitter Saturation Voltage | 1000mV |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi H11G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.