The LT3080EDD is an 8-channel linear voltage regulator from Analog Devices, featuring a maximum output voltage of 36V and a maximum operating temperature of 125°C. It has a dual terminal position and a JEDEC package code of S-PDSO-N8. The device is packaged in an HVSON-8 package with a width and length of 3mm. The regulator has a dropout voltage of 0.5V and operates over a temperature range of -40°C to 125°C.
Analog Devices LT3080EDD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 36 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3080EDD to view detailed technical specifications.
No datasheet is available for this part.