Rubycon 100AXF820MSN30X20 technical specifications.
| Capacitance | 820uF |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100AXF820MSN30X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.