Rubycon 100F2D223J technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 8(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 12(Max) |
| Seated Plane Height (mm) | 13(Max) |
| Lead Length (mm) | 20 |
| Size (mm) | 8 X 4 X 12 |
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 100F2D223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.