Rubycon 100LSQ2200MEFC36X50 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Height | 50mm |
| Height - Seated (Max) | 2.126inch |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | LSQ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100LSQ2200MEFC36X50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.