Rubycon 100LSQ33000MEFC64X119 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Height | 119mm |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 1.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| Series | LSQ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100LSQ33000MEFC64X119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.