Rubycon 100LSW22000MNB64X119 technical specifications.
| Capacitance | 22mF |
| Diameter | 64mm |
| Dielectric Material | Aluminium |
| Height | 119mm |
| Lead Pitch | 28.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100LSW22000MNB64X119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.