This Rubycon electrolytic capacitor features a capacitance of 680uF and a voltage rating of 100VDC with a tolerance of 20%. It has a ripple current of 1150 and a leakage current of 782.3uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Rubycon 100MXC680MSN22X25 technical specifications.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1150mA |
| Leakage Current | 782.3@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 100MXC680MSN22X25 to view detailed technical specifications.
No datasheet is available for this part.