The Rubycon 100PX100MEFCT810X16 is a 100V aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial through-hole configuration and is available on tape and reel. It is RoHS compliant and part of the PX series.
Rubycon 100PX100MEFCT810X16 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100PX100MEFCT810X16 to view detailed technical specifications.
No datasheet is available for this part.