Aluminum electrolytic capacitor, 220µF capacitance, 100VDC rated voltage, and ±20% tolerance. Features a radial termination style with a 5mm terminal pitch and 0.6mm lead diameter. This through-hole component has a cylindrical aluminum can construction, measuring 12.5mm in diameter and 20mm in height. Offers a ripple current of 560mA, a lifetime of 2000 hours, and operates within a temperature range of -55°C to 105°C.
Rubycon 100PX220MEFC12.5X20 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 560mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 100PX220MEFC12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.