Rubycon's 100PX220MEFCG412.5X20 is a 220uF radial aluminum electrolytic capacitor with a 20% tolerance and a 100V voltage rating. It operates over a temperature range of -55°C to 105°C and is available in a through-hole package. This component is RoHS compliant and suitable for use in a variety of applications.
Rubycon 100PX220MEFCG412.5X20 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100PX220MEFCG412.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.