Rubycon 100RX304.7M8X11.5 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.531inch |
| Impedance | 1.3R |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 42mA |
| Series | RX30 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100RX304.7M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.