Rubycon 100YXA10M5X11 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Length | 11mm |
| Life (Hours) | 1Hour |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 2.4mm |
| RoHS Compliant | Yes |
| Series | YXA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXA10M5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.