Rubycon 100YXA220M12.5X20 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Length | 20mm |
| Life (Hours) | 3Hour |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | YXA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXA220M12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.