Rubycon 100YXA330MEFCG412.5X25 technical specifications.
| Capacitance | 330uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXA330MEFCG412.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.