The Rubycon 100YXF1MEFC5X11 is a 1uF aluminum electrolytic capacitor with a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. Its voltage rating is 100V, and it has a DC rated voltage of 100V. The capacitor has an impedance of 4.5R and a ripple current of 20mA.
Rubycon 100YXF1MEFC5X11 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 4.5R |
| Lead Pitch | 2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | YXF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXF1MEFC5X11 to view detailed technical specifications.
No datasheet is available for this part.