Rubycon 100YXG470M16X35.5 technical specifications.
| Capacitance | 470uF |
| Impedance | 45mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | YXG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXG470M16X35.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.