Rubycon 100YXH100MT810X23 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Construction | RADIAL |
| Life (Hours) | 7Hour |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXH100MT810X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.