Rubycon 100YXH120MEFCG412.5X20 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 130mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 382.5mA |
| RoHS Compliant | Yes |
| Series | YXH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXH120MEFCG412.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.