Rubycon 100YXH15MEFC6.3X11 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 1R |
| Lead Pitch | 2.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | YXH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXH15MEFC6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.